Microchip Technology EV13B92A Evaluation Kit
Microchip Technology EV13B92A Evaluation Kit (ATMXT3072M1 EVK) is designed for evaluation and development of the maXTouch™ applications using the automotive-qualified mXT3072M1 touchscreen controllers. The EV13B92A evaluation kit consists of a 15.6″ touchscreen assembly, ATMXT3072M1-I2C-PCB, HSBB v2 PCB, ITO touchscreen adaptor PCB, SPI cable, and a USB cable. The device can be connected via a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (76149). A set of self-adhesive feet is available with the kit to allow the touchscreen assembly to be used on the bench/desk.
Features
- Allows the evaluation and development of maXTouch™ applications using the mXT3072M1 touchscreen controllers
- Supports all Windows OS versions
Kit Contents
- 1 x 15.6″ touchscreen assembly (MISC1064)
- 1 x ATMXT3072M1-I2C-PCB (EV01S50A)
- 1 x HSSB v2 PCB (EV51X39A)
- 1 x ITO touchscreen adaptor PCB (02-01058)
- 1 x SPI cable (CAB1038)
- 2 x 60W FFC cable (CAB1024)
- 8 x Self-adhesive feet (HW1009)
- 1 x USB cable (CAB0019)
Đã phát hành: 2025-06-18
| Đã cập nhật: 2026-10-21