STMicroelectronics Ultrafast Rectifiers
STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.
Features
- High junction temperature capability
- Ultrafast with soft recovery behavior
- Low reverse current
- Low thermal resistance
- Reduced switching and conduction losses
- Many offered in different grades of ECOPACK® packages, depending on their level of environmental compliance
Applications
- Automotive
- Industrial
- Consumer
- Appliances
Ranges
Performance
Đã phát hành: 2012-11-07
| Đã cập nhật: 2026-04-28