STMicroelectronics STSAFE-L010 Authentication System-on-Chip

STMicroelectronics STSAFE-L010 Authentication System-on-Chip (SoC) is a secure element providing authentication and data management services to a local host. The main role of the STMicroelectronics STSAFE-L010 is to enable the host system to verify and differentiate between authorized and unauthorized peripherals or consumables. Authentication is achieved by generating a digital signature in response to a challenge sent by the host. This challenge can include traceability or zone-specific data for enhanced verification. The signature is created using a unique Ed25519 private key embedded in each chip during secure personalization at ST.

Beyond authentication, the STSAFE-L010 includes a unique identifier and supports usage monitoring through decrement-only counters. The SoC also features 32KB of nonvolatile memory, which can be divided into zones with configurable access rights. For example, some zones may be read-only (ideal for storing manufacturing data), while others can be freely updated throughout the product’s lifecycle to track usage or other dynamic data.

Features

  • Authentication of consumables and peripherals
  • Usage monitoring with secure counters
  • Nonvolatile memory zones with user-defined access rights
  • Security
    • Secure system solution
      • Secure MCU
      • Secure STSAFE-L010 operating system for authentication and data management
      • Unique serial number on each die
      • Monitoring of environmental parameters
      • Protection mechanism against faults
      • Protection against side-channel attacks
    • Advanced asymmetric cryptography relying on ECC with 256-bit key length (Edwards curves Ed25519)
  • Package options
    • ECOPACK-compliant UFDFPN 8-lead ultra-thin profile fine pitch dual flat package
    • X2F-PSON6 package (under commercial conditions)
    • XDFN3 package for direct contact (under commercial conditions)
  • Hardware
    • 32Kbytes of secure nonvolatile memory
      • Flash memory
      • 10 years of data retention at +25°C
      • 100,000 erase/program cycles endurance at +25°C
    • 1.62V to 5.5V supply voltage range
    • -25°C to +85°C operating temperature range
  • Protocol
    • ST1Wire communication interface on one I/O with up to 100kbps communication speed
    • I2C communication interface
      • Up to 100kHz communication speed
      • 7-bit addressing mode

Applications

  • Consumables
    • Ink cartridges
    • Medical
  • Peripherals
    • Game console accessories
    • Scooter/e-bike parts and motors
  • Secure data storage
  • Batteries
    • Consumer goods (mobile computers, toys)
    • Tools and industrial equipment
    • Medical devices
  • Authentication
  • Usage monitoring

Specifications

  • 5V/µs maximum VCC rising slope
  • AC characteristics
    • 5µs minimum pulse width for reset
    • 80µs minimum time for reset active after power-up
    • 20ms maximum delay between VCC reaching the POR threshold and the STSAFE-L010 ready to receive the first command
    • 1µs maximum reset rise and fall time
    • 1µs maximum I/O rise and fall time with a 30pF load capacitance
  • DC characteristics
    • 1.61V maximum power-on-reset voltage
    • 1.62V to 5.5V standard operating voltage range
  • Performance and power consumption
    • 4mA maximum supply current when executing instructions stored in ROM, 1.3mA typical
    • 2µA maximum supply current in hibernate mode, 1µA typical
    • 0.5mA maximum supply current in reset, 0.2mA typical
  • AC measurement conditions
    • 10ns maximum input rise and fall times
    • 30pF maximum input/output capacitance
  • 4000V maximum Electrostatic Discharge (ESD) voltage according to JESD22-A114, Human Body Model (HBM)

Videos

Connection Diagram

Mechanical Drawing - STMicroelectronics STSAFE-L010 Authentication System-on-Chip
Đã phát hành: 2025-09-16 | Đã cập nhật: 2026-10-13