TDK PLE Thin-Film Power Inductors

TDK PLE Thin-Film Power Inductors are ideal for use in true wireless stereo (TWS) devices, are based on thin-film processing techniques, and feature metallic magnetic materials. With the high magnetic permeability magnetic material, the PLEA67BBA offers a low DC resistance in a compact package. The low-loss magnetic material makes it possible to achieve low AC loss and provides a highly efficient power supply circuit in solutions that emphasize AC loss. TDK PLE Thin-Film Power Inductors are intended for use in power circuits incorporated into wireless earphones used with smartphones, portable players, and similar devices. The compact external size facilitates space-saving in circuit board design and helps reduce the weight of earphones, providing users with mobility and comfort.

Features

  • Based on the thin-film processing techniques and metallic magnetic materials
  • High inductance of range 0.47µH to 4.7µH and 1080mΩ maximum DC resistance
  • Flux leakage reduction structure opening the way for high-density implementation
  • Small size to facilitate space-savings
  • Achieves low AC loss and provides a highly efficient power supply circuit in solutions that emphasize AC loss
  • Lead free, halogen free, REACH SVHC free, and RoHS compliant

Applications

  • Wearables
    • Earphones
    • Hearing aids
  • Small power supply modules
  • Low power consumption communication modules
    • GPS
    • Bluetooth
  • Smartphones/tablets

Specifications

  • 0.47µH to 4.7µH inductance
  • ±20% tolerance
  • 1MHz measuring frequency
  • -40°C to +125°C operating temperature range (including self-temperature rise)

Videos

Đã phát hành: 2021-03-23 | Đã cập nhật: 2026-09-01