L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables

L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables feature SC/UPC connectors on both ends and transmit data over a single fiber strand. These cables have a robust jacket suitable for various environments and conditions. Different length options are available, and the push-pull connection ensures secure connections and easy installation. Specifications include a wide temperature range for reliable performance in diverse conditions, a 2mm cable diameter, and a maximum insertion loss of 0.3dB. L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables are designed for oil and gas, transportation and rail, data centers, military, healthcare, and broadcasting.

Features

  • Various jackets for diverse conditions
  • Wide operating temperature range
  • Simplex SC UPC to SC UPC design
  • Different lengths available
  • Push-pull locking mechanism

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas
Đã phát hành: 2026-08-06 | Đã cập nhật: 2026-08-25