Aratas B3W-9 Illuminated Tactile Switches
Aratas B3W-9 Illuminated Tactile Switches are compact tactile switches with bright, uniform, three-color illumination in 10x10mm and 12x12mm sizes. These switches are available in standard and high-force models. The B3W-9 switches feature snap-action contact construction that provides a positive click action and the sealed switch part provides high contact reliability against dust. The 12mm x 12mm B3W-9 switches are equipped with 1 or 2 LEDs and offer three-color illumination. These switches are available in standard force (160gf) and high-force (230gf) models and offer high contact reliability.
Features
- High contact reliability
- Snap-action contact construction for positive click action
- 1 or 2 LEDs
- Three-color illumination (red LED + green LED = orange)
- Bright and uniform illumination
- Compact construction
- RoHS compliant
Specifications
- 1mA to 50mA current rating
- 10µA minimum applicable load
- SPST-NO contact form
- 100mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 500VAC dielectric strength
- 5ms maximum bounce time
- IEC IP00 degree of protection
- -25°C to +70°C operating temperature range
Structure Overview
Đã phát hành: 2008-04-16
| Đã cập nhật: 2026-10-16