Vishay Cell Measurement / Monitoring Precision Resistors
Vishay Cell Measurement / Monitoring Precision Resistors provide superior moisture resistivity and overall stability in all types of environments. These AEC-Q200-qualified resistors offer resistance values ranging from 0 to 787MΩ with multiple tolerance options available within an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.Features
- Superior moisture resistivity
- Excellent stability in various environmental conditions
- 0 to 787MΩ resistance range with tolerances ranging from 0.02% to 5%
- 25V to 200V rating range
- 62.5mW (1/16W) to 1W power rating range
- -55°C to +125°C or +155°C operating temperature range
- AEC-Q200 qualified
- RoHS compliant
Applications
- Automotive
- Telecommunications
- Industrial
- Medical equipment
Đã phát hành: 2022-10-24
| Đã cập nhật: 2022-10-31