Würth Elektronik WE-BAL Multilayer SMD Chip Baluns

Würth Elektronik WE-BAL Multilayer SMD Chip Baluns feature low loss multilayer baluns with balanced impedance 50Ω to 200Ω. They offer a 2W maximum power capacity and operate in a -40°C to +85°C temperature range. Würth Elektronik WE-BAL Multilayer SMD Chip Baluns are ideally suited for RF applications and wireless communication systems.

Features

  • Low-loss SMD baluns with balanced impedance of 50Ω to 200Ω
  • -40°C to +85°C operating temperature range
  • 2W max. power capacity

Applications

  • RF
  • Wireless communication systems such as home RF, DECT, WLAN, BLUETOOTH®, and ZigBee®
Đã phát hành: 2015-08-26 | Đã cập nhật: 2024-12-05