Würth Elektronik WE-CAIR SMD Air Coil Inductors

Würth Elektronik WE-CAIR SMD Air Coil Inductors are especially suitable for high-frequency applications by offering high self-resonant frequency and >100 Q factor. These characteristics allow a 50% wider frequency range than previous RF coils.  In addition, these air coils have a low-temperature dependence, resulting in inductance stability across the entire operating range. Other features include inductance up to 538nH, up to 4A current, operating temperature range up to 125°C, and good solderability (tinned connector pins). 

Features

  • 1.65nH up to 538nH inductance value range
  • >100 Q factor
  • High self-resonant frequency
  • Up to 4A current
  • 2%, 5%, and 10% inductance tolerance
  • Pick-and-place process possible
  • Good solderability (tinned connector pins)
  • -40°C to +125°C operating temperature range

Applications

  • Especially for RF applications
  • High current applications
  • Broadband filters
  • RF decoupling
Đã phát hành: 2014-07-03 | Đã cập nhật: 2022-03-11