Würth Elektronik WE-PD2A & WE-PD2SA SMD Power Inductors

Würth Elektronik WE-PD2A and WE-PD2SA SMD Power Inductors are AEC-Q200 qualified and offer low tolerances at high inductance values and saturation currents up to 8A. The WE-PD2A inductors are an open-size, unshielded Q+ series of SMD inductors that are ideal for integrated DC/DC converters, switch regulators with low operating voltages and/or very high efficiency. While the WE-PD2SA inductors are shielded and offer a 10µH to 470µH inductance range, 1.96Ω maximum DC resistance, and up to 20% tolerance. Würth Elektronik WE-PD2A and WE-PD2SA SMD Power Inductors achieve optimal attenuation in the MHz frequency range.

Features

  • AEC-Q200 qualified
  • Shielded or unshielded, depending on series
  • Saturation currents up to 8A
  • Low tolerances at high inductance values
  • -40°C to +125°C operating temperature

Applications

  • Integrated DC/DC converters
  • Switching regulators with low operating voltage
  • Switching regulators with extremely high efficiency
  • Optimal attenuation in MHz frequency range

Sample Kits

Würth Elektronik WE-PD2A & WE-PD2SA SMD Power Inductors

The WE-PD2 and WE-PD2A sample kits contain AEC-Q200 qualified unshielded SMD power inductors featuring saturation currents up to 15A.

Đã phát hành: 2018-08-20 | Đã cập nhật: 2026-05-06