Würth Elektronik WE-TCI Thin Film Chip Inductors

Würth Elektronik WE-TCI Thin Film Chip Inductors provide tight tolerances, small inductance values, and stable inductance in high-frequency circuits. The WE-TCI series features high self-resonant frequency, outstanding temperature stability, and a -40°C to +125°C operating temperature range. Würth Elektronik WE-TCI Thin Film Chip Inductors are offered in two sizes, 0201 and 0402.

Features

  • High self-resonant frequency
  • Tight tolerances of 2% (1% on request) or ±0.1nH
  • Outstanding temperature stability
  • Stable inductance in high-frequency circuits
  • Small inductance values
  • Reflow solder profile recommended 
  • -40°C to +125°C operating temperature range

Applications

  • Mobile phones
  • Pagers
  • GPS
  • Wireless LAN
  • Communication appliances
  • RF transceiver modules
Đã phát hành: 2019-03-11 | Đã cập nhật: 2023-11-03