Analog Devices Inc.
Crystek
Fairview Microwave
Microchip
onsemi
Pasternack
ROHM Semiconductor
Skyworks
Texas Instruments
CRO
MVCO
VCO
VCO, MMIC Based
VCSO
0505 (1212 metric)
CLCC-24
LFCSP-32
PDIP-14
PDIP-16
QFN-24
QFN-32
QFN-40
SOIC-14
SOIC-8
SOIC-Narrow-16
SOT-23-6
SSOP-B14
TSSOP-8
uMAX-8
1.1 MHz to 25 MHz
10 MHz to 1.05 GHz
25 MHz to 85 MHz
37 MHz to 65 MHz
40 MHz to 100 MHz
42 MHz to 46 MHz
45 MHz to 70 MHz
60 MHz
60 MHz to 110 MHz
70 MHz to 150 MHz
72 MHz to 76 MHz
75 MHz to 150 MHz
75 MHz to 85 MHz
85 MHz
100 MHz to 140 MHz
100 MHz to 200 MHz
110 MHz to 150 MHz
120 MHz to 130 MHz
125 MHz to 200 MHz
136 MHz to 174 MHz
5 pF
6 pF
8 pF
10 pF
12 pF
15 pF
20 pF
22 pF
25 pF
27 pF
28 pF
30 pF
33 pF
35 pF
39 pF
45 pF
47 pF
50 pF
56 pF
60 pF
500 mV
2.375 V
2.66 V
2.7 V
2.75 V
2.835 V
3.135 V
3.15 V
3.465 V
4.5 V
4.75 V
5 V
5.25 V
5.5 V
6 V
6.46 V
7.25 V
7.6 V
8 V
8.4 V
2.835 V
2.94 V
3.15 V
3.25 V
3.465 V
4.5 V
5 V
5.25 V
5.5 V
6 V
7 V
7.14 V
7.25 V
8 V
8.4 V
10.25 V
10.5 V
11.25 VDC
11.5 V
12.6 V
0 V to 11 V
0 V to 3.3 V
0 V to 5 V
0 VDC to 10 VDC
0 VDC to 12 VDC
0 VDC to 15 VDC
0 VDC to 16 VDC
0 VDC to 18 VDC
0 VDC to 20 VDC
0 VDC to 23 VDC
0 VDC to 3.3 VDC
0 VDC to 4.5 VDC
0 VDC to 5 VDC
0 VDC to 6 VDC
0 VDC to 7 VDC
0 VDC to 8 VDC
- 250 mVDC to 23 VDC
100 mVDC to 16 VDC
100 mVDC to 4.9 VDC
100 mVDC to 5.5 VDC
- 1 dBm
- 10 dBm
- 2 dBm
- 2.5 dBm
- 3 dBm
- 3.5 dBm
- 4 dBm
- 5 dBm
- 6 dBm
- 6.5 dBm
- 8 dBm
0 dBm
0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm
0 dBm, - 10 dBm
0.5 dBm
1 dBm
1.5 dBm
1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm
10 dBm
10 dBm, 2 dBm
- 40 dBc
- 30 dBc
- 29 dBc
- 27 dBc
- 25 dBc
- 22 dBc
- 20 dBc
- 18 dBc
- 17 dBc
-17 dBc
- 16 dBc
- 15 dBc
- 14 dBc
- 13 dBc
- 12 dBc
- 11 dBc
- 10 dBc
- 8 dBc
- 7 dBc
- 6 dBc
2.8 mA
3 mA
3.5 mA
5.5 mA
7 mA
7.5 mA
8 mA
10 mA
11 mA
11.5 mA
12 mA
12.5 mA
13 mA
14 mA
14.4 mA
15 mA
15.2 mA
15.9 mA
16 mA
17 mA
- 235 dBc/Hz
- 147 dBc/Hz
- 138 dBc/Hz
- 137 dBc/Hz
- 135 dBc/Hz
- 125 dBc/Hz
- 124 dBc/Hz
- 123 dBc/Hz
- 121 dBc/Hz
- 120 dBc/Hz
- 119 dBc/Hz
- 119 dBc/Hz
- 118 dBc
- 118 dBc/Hz
- 117 dBc/Hz
- 116 dBc/Hz
- 115 dBc/Hz
- 114 dBc/Hz
- 113 dBc/Hz
- 112 dBc/Hz
0.5 MHz/V
0.02 MHz/V
0.05 MHz/V
60 kHz/V
71 kHz/V
0.1 MHz/V
120 kHz/V
0.16 MHz/V
0.2 MHz/V
220 kHz/V
280 kHz/V
0.3 MHz/V
480 kHz/V
0.5 MHz / V
0.5 MHz/V
0.6 MHz/V
0.7 MHz/V
720 kHz/V
- 90 MHz/V
- 85 MHz/V
25 PPM/V
1.55 MHz/V
3 MHz/V
4 MHz/V
5 MHz / V
5 MHz/V
6 MHz/V
7 MHz/V
8 MHz/V
9 MHz/V
10 MHz/V
11 MHz/V
12 MHz/V
13 MHz/V
14 MHz/V
15 MHz/V
16 MHz/V
16.5 MHz/V
17 MHz/V
18 MHz/V
0 C
- 55 C
- 45 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 125 C
3 mm
3.05 mm
4 mm
4.1 mm
4.45 mm
4.78 mm
5 mm
5.03 mm
5.1 mm
6 mm
7.62 mm
10 mm
12.7 mm
14.2 mm
16.51 mm
31.75 mm
1.75 mm
2.95 mm
3.05 mm
3.2 mm
4 mm
4.1 mm
4.4 mm
4.45 mm
5 mm
5.1 mm
6 mm
7.62 mm
9.14 mm
10.16 mm
12.7 mm
14.99 mm
16.51 mm
25.4 mm
31.75 mm
0.85 mm
0.94 mm
0.95 mm
1 mm
1.1 mm
1.15 mm
1.33 mm
1.45 mm
1.5 mm
1.91 mm
2 mm
3.43 mm
3.81 mm
4.2 mm
4.44 mm
5.33 mm
5.59 mm
5.84 mm
14.99 mm
31.75 mm
BA7082F
BU2373FV
CRBSVS
CRBV55BE
CRBV55CL
CRBV55CW
CRBV55E
CRBV55FL
CVCO25
CVCO33
CVCO33CC
CVCO55BE
CVCO55BH
CVCO55BS
CVCO55CC
CVCO55CL
CVCO55CM
CVCO55CT
CVCO55CW
CVCO55SX
Bag
Bulk
Cut Tape
MouseReel
Reel
Spool
Tube