FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 121In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 54In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 53In Stock
180On Order
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 74In Stock
Min.: 1
Mult.: 1

M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 83In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 24In Stock
Min.: 1
Mult.: 1

M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 43In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 8 TransCh 250Mbps-12.7Gbps 27In Stock
44Expected 8/20/2026
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 27In Stock
14Expected 8/17/2026
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps

MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 159In Stock
1,000Expected 6/21/2027
Min.: 1
Mult.: 1
: 1,000

LCMXO2 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 732In Stock
990On Order
Min.: 1
Mult.: 1
Max.: 180

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED 435In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 6 SPEED 151In Stock
Min.: 1
Mult.: 1
Max.: 60

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 4 SPEED 154In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 3 SPEED 132In Stock
180Expected 8/25/2026
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 93In Stock
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 6864 LUTs 2.5/3.3V 133In Stock
238Expected 8/14/2026
Min.: 1
Mult.: 1

LCMXO3L 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -3 Spd I 114In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-144 Tray

Lattice FPGA - Field Programmable Gate Array 1200 LUTs 101 IO 1.8 /2.5/3.3V -4 Spd I 355In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 101 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -4 Spd 82In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 73 IO 1.8/ 2.5/3.3V -4 Spd I 43In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V 576In Stock
Min.: 1
Mult.: 1
: 1,000

iCE40LP 1280 LE 640 ALM 64 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 52In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray