Amphenol FCI MicroSpace™ Connector System

Amphenol FCI MicroSpace™ Connector System is designed based on a crimp-to-wire platform that enables LV214 severity-2 with pitches of 1.27mm, 1.50mm, and 1.80mm. These connectors are customizable in terms of stack heights and the number of positions. The MicroSpace system is available in single- and double-row versions, with top- or side-latch configurations. This solution resists high vibration and offers current ratings of up to 4A per contact and terminal positioning assurance (TPA). Other features include a design based on existing and proven controls and poka-yoke polarization. Amphenol FCI MicroSpace Connector System is ideal for applications such as automotive, cameras, sensors, navigation, HVACs, headliners, lighting, power steering, and radios/DVDs.

Features

  • Design based on existing and proven design controls
  • Suitable for harsh environments
  • Existing crimp section and automated crimp tooling up to 22AWG
  • No specific industrial tools required
  • High vibration and locking resistance
  • Poka-yoke polarization prevents visual mismatch
  • TPA ensures proper terminal insertion position and retention
  • Meets higher power performance requirements
  • Connector positioning assurance (CPA) assures connectors are properly mated and locked together

Applications

  • Automotive
  • Cameras
  • Sensors
  • Navigation
  • HVAC
  • Headliners
  • Lighting
  • Power steering
  • Radios/DVDs

Specifications

  • 4A current rating
  • 4N normal force for vibration
  • >75N connector locking strength
  • <30mΩ low-level contact resistance
  • >100MΩ insulation resistance
  • 48V voltage rating
  • 500VAC dielectric withstanding voltage
  • -40°C to +130°C operating temperature range

Videos

Infographics

Infographic - Amphenol FCI MicroSpace™ Connector System
Infographic - Amphenol FCI MicroSpace™ Connector System
Đã phát hành: 2019-03-14 | Đã cập nhật: 2026-06-26