Mô-đun khác mới

M5Stack LLM-8850 Kit (4G) is a high-performance AI accelerator kit for edge AI and embedded computing. This kit consists of the LLM-8850 card AI accelerator and the LLM-8850 PiHat adapter board. The core LLM-8850 card is based on the Axera AX8850 SoC and adopts the M.2 M-Key 2242 form factor. This card delivers up to 24 TOPS at INT8 of computing power in a compact size. The LLM-8850 card integrates an active cooling system with a micro-turbine fan and an aluminum-alloy CNC-finned heatsink. This card maintains a low temperature steady state, preventing performance degradation due to thermal throttling.
-
M5Stack LLM-8850 Kit (4G)High-performance AI accelerator kit for edge AI and embedded computing.8/13/2026 -
M5Stack DinMeter v1.1 DIN Digital MetersDinMeter devices featuring an upgraded Stamp-S3A main control module.3/4/2026 -
NewAE Technology ChipWhisperer® HuskyPlus KitAn open-source project capable of achieving advanced power analysis and fault injection.7/23/2025 -
M5Stack U191 ByteSwitch Unit8-channel toggle switch input unit equipped with eight toggle switches and nine WS2812C RGB LEDs.1/28/2025 -
TDK Trình điều khiển PiezoBrush PZ3-cĐi kèm với bảng mạch bộ điều hợp và có các cấu phần tích hợp cho mô-đun thay đổi PiezoBrush PZ3.10/1/2024 -
TDK Bộ đánh giá PiezoBrush PZ3-cAn easy-to-use platform for exploring the PiezoBrush PZ3-c's capabilities.10/1/2024