MACOM CGHV50200F GaN HEMT

MACOM CGHV50200F 200W Gallium Nitride (GaN) High Electron Mobility Transistor (HEMT) is ideal for SatCom applications, such as troposcatter communications and beyond line-of-sight (BLOS). Thise GaN HEMT is matched to 50Ω for ease of use and is designed for continuous wave (CW), pulse, and linear modes of power amplifier operation. The device is supplied in a ceramic/metal flange type 440217 package and offers high efficiency, high gain, and wide bandwidth capabilities. MACOM CGHV50200F GaN HEMT delivers a higher breakdown voltage, higher temperature operation, higher efficiency, higher thermal conductivity, higher power density, and wider bandwidths than conventional silicon (Si) and gallium arsenide (GaAs) devices.

Features

  • 200W peak power output
  • 13dB power gain 
  • 4.4GHz to 5.0GHz frequency 
  • 65% drain efficiency 
  • 180W typical power (PSAT) 
  • 33% power-added efficiency (PAE) 
  • 50Ω internally matched 

Applications

  • Troposcatter communications
  • BLOS
  • 4.4GHz to 5GHz C-band SatCom

Development Tool

CGHV50200F-AMP Test Fixture offers an evaluation platform and reference design for the CGHV50200F GaN HEMT. The test fixture includes the CGHV50200F device.

Đã phát hành: 2016-11-21 | Đã cập nhật: 2024-01-19