Aratas PUR Material CAT5E XS6W Ethernet Patch Cables

Aratas PUR Material CAT5E XS6W Ethernet Patch Cables are perfect for out-of-cabinet applications. These cables utilize standard RJ45 connectors that reduce cable routing space with an outer diameter of 5.8mm and contain 4-pairs of AWG26 wires. The CAT5E XS6W cables are available in 10 lengths from 0.5m to 20m and come in blue, yellow, or green. These cables are double-shielded with overall braiding and individual foil shields on each wire pair to reduce EMC interference in industrial environments. The CAT5E XS6W Ethernet patch cables are low-smoke zero-halogen cables.

Features

  • For out-of-cabinet use
  • PUR material with standard RJ45 plugs
  • PVC with rugged RJ45 plugs
  • PVC with M12 SmartClick plugs
  • Shield strengthening cables joined
  • Available in 10 lengths from 0.5m to 20m
  • Come in blue, yellow, or green colors
  • Low-smoke zero-halogen

Specifications

  • 1A rated current
  • 1000VDC for 60s withstand voltage
  • IP20 protective structure
  • IEC 60332-1 compliant
  • 6mm outer diameter
  • -40°C to 80°C operating temperature range
Đã phát hành: 2014-01-15 | Đã cập nhật: 2026-10-16