Aratas Industrial Ethernet Cable Assemblies

Omron Industrial Ethernet Cable Assemblies offer support for Ethernet/IP, EtherCat, and other popular networks based on Ethernet. They feature RJ45 connectors for use outside of panels and M12 connectors with IP67 protection. The M12 Smartclick™ connectors, with twist and click connection, are shielded to protect against EMI. The Industrial Ethernet Cable Assemblies from Omron use AWG22 Cat5E cables that are suitable for wiring outside of panels.

Features

  • Combines tough RJ45 connectors for use outside of panels and environment-resistance connectors with IP67 protection (M12)
  • M12 Smartclick™ mates with any threaded M12 socket and provides 'twist and click' connection with XS5P-T panel socket
  • M12 Smartclick™ connectors are shielded to protect against EMI
  • Separate RJ45 assembly connectors are available for easy wiring on site
  • Uses AWG22 Cat5E cables that are suitable for wiring outside of panels
Đã phát hành: 2011-08-02 | Đã cập nhật: 2026-10-16