onsemi FSA553 Dual SPST Depletion Mode Audio Switch

onsemi FSA553 dual SPST depletion-mode audio switches allow the IC to conduct signals when there is no VCC available and to isolate signals when VCC is present. During signal conduction, the depletion gate control allows the onsemi FSA553 to achieve excellent THD+N performance while consuming minimal power.

Features

  • Dual SPST depletion switch
  • Normally closed when VCC < 0.2V
  • Switched configurable through select pins
  • VSW: -1.5V to 1.5V
  • RON: 0.4Ω (typical)
  • RFLAT < 0.01Ω (typical)
  • THD+N: -104dB (typical)
  • OIRR: -78dB (typical)

Applications

  • Smartphones
  • Tablets
  • Ultrabooks

Block Diagram

Block Diagram - onsemi FSA553 Dual SPST Depletion Mode Audio Switch
Đã phát hành: 2015-05-12 | Đã cập nhật: 2022-03-11