onsemi ISL9V3040 EcoSPARK 400V, N-Channel Ignition IGBTs

onsemi ISL9V3040 EcoSPARK™ 300mJ, 400V, N-Channel Ignition IGBTs are the next generation ignition IGBTs that offer outstanding SCIS capability in a space saving TO-252 (ISL9V3040D3ST), as well as the industry standard TO-263 (ISL9V3040S3ST), and TO-220 (ISL9V3040P3) plastic packages. onsemi ISL9V3040 EcoSpark are intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.

Features

  • Space saving D-PAK (TO-252) package availability
  • SCIS Energy = 300mJ at TJ = 25oC
  • Logic Level Gate Drive

Applications

  • Automotive Ignition Coil Driver Circuits
  • Coil- On Plug Applications
Đã phát hành: 2012-11-07 | Đã cập nhật: 2022-03-11