onsemi FPF2260ATMX OVP/UVLO Protection Controller
onsemi FPF2260ATMX Overvoltage Protection (OVP)/Undervoltage Lock-Out (UVLO) Protection Controller comes with reverse/negative voltage protection. This controller controls and drives a pair of external N-MOSFETs that can operate over an input voltage range of 2.8V to 23V. The OVP feature implemented in the system allows massive current as long as the external MOSFET can handle the current. onsemi FPF2260ATMX controller features selectable gate drive voltage, USB OTG support mode, and integrated discharge path at the input. Typical applications include mobile phones, personal digital assistants (PDAs), notebooks, and desktops.Features
- Reverse/Negative voltage protection
- Up to ±28V overvoltage protection
- Programmable OVLO and UVLO
- OVFLGB and UVFLAG open-drain output indicators
- 150ns typical OVLO response time
- Active-high Enable pin (EN) for device
- Negative voltage blocking
- Short circuit protection and auto-restart
- Selectable gate drive voltage
- USB OTG support mode
- Integrated discharge path at the input
- Indicators for faults
- Quick response to protect the downstream circuit
Applications
- Mobile phones
- PDAs
- Notebooks
- Desktops
Simplified Block Diagram
Schematic - Adjustable Option
Đã phát hành: 2020-08-14
| Đã cập nhật: 2024-05-28