onsemi NCP139A LDO Regulators

onsemi NCP139A LDO Regulators are 1A VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). onsemi NCP139A Regulators provide a stable, accurate output voltage with low noise suitable for space-constrained, noise-sensitive applications. The NCP139A features low IQ consumption, optimizing performance for battery-operated portable applications. The NCP139A LDO Regulators are available in a WLCSP6 1.2mm x 0.8mm Chip Scale package for use in space-constrained applications.

Features

  • VOUT to 5.5V input voltage range
  • 3.0V to 5.5V bias voltage range
  • Adjustable and fixed voltage versions
  • 0.4V to 1.8V (fixed) output voltage range
  • 0.5V to 3.0V (adjustable) output voltage range
  • ±1% accuracy over temperature, 0.5% VOUT @ 25°C
  • 50mV typical  ultra-low dropout at 1A
  • 35A typical low bias input current
  • 0.5µA typical low bias input current in Disable Mode
  • Logic Level Enable Input for ON/OFF control
  • Output Active Discharge option
  • Stable with a 10µF ceramic capacitor
  • 1.2mm x 0.8mm, 0.4mm pitch package
  • Lead-free
  • Halogen-free/BFR-free
  • RoHS compliant

Applications

  • Battery-powered equipment
  • Smartphones
  • Tablets
  • Cameras
  • DVRs
  • Set-top boxes

Typical Application Schematics

Application Circuit Diagram - onsemi NCP139A LDO Regulators

Adjustable Block Diagram

Block Diagram - onsemi NCP139A LDO Regulators

Fixed Block Diagram

Block Diagram - onsemi NCP139A LDO Regulators
Đã phát hành: 2019-11-07 | Đã cập nhật: 2024-02-01