onsemi Sigfox Connectivity Solutions

onsemi Sigfox Connectivity Solutions are ideal for implementing and proliferation the Internet of Things (IoT) applications, including smart energy. onsemi's portfolio includes transceivers, microcontrollers (MCUs), and System-on-Chip (SoC) solutions. A range of hardware and software development tools are available to help the speed and ease new designs.

The AX-SFxx and AX-SFxx-API family of devices offer single-chip solutions for a node on the Sigfox network in RCZ1, 2, 3, 4, and 7 regions. The demand for ultra-low power connectivity solutions for the small amounts of data transmitted by connected IoT devices is not addressed by established standards such as GPRS or LTE. This void is now filled by Sigfox, the ultra-low power cellular connectivity solution. With these easy-to-use solutions, add Sigfox functionality for up-link and down-link to any existing system at the cost of a 20x13mm2 PCB area. The devices can also be used as single-chip solutions to control small sensor nodes.

Applications

  • Building and home automation
  • Automatic meter reading
  • Sensor and asset tracking
  • Control and lighting
Đã phát hành: 2017-09-05 | Đã cập nhật: 2022-03-11