onsemi AR0147AT Hayabusa CMOS Digital Image Sensors
onsemi AR0147AT Hayabusa Digital Image Sensor is a 1/4−inch CMOS digital image sensor with a 1344H x 968V active−pixel array. This advanced automotive sensor captures linear or high dynamic images with a rolling−shutter readout. AR0147AT is optimized for low light and challenging high dynamic range scene performance, with a 3um BSI pixel and on−sensor up to 140dB HDR capture capability. The sensor includes flexible functions such as in−pixel binning, windowing, and video and single frame modes. The sophisticated sensor real-time safety mechanism and fault detection features on AR0147AT enable ASIL−B compliance. The device is programmable through a simple two−wire serial interface and supports MIPI CSI−2 and Parallel output interfaces.Features
- Combined HDR RAW Output, up to 20−bit (> 140dB)
- Support for full-resolution 120dB to 140dB HDR+LFM
- High-performance 3um BSI pixel with super-exposure HDR+LFM mode
- Advanced HDR image combination with flexible exposure ratio control
- ASIL-B and safety design
- Selectable automatic or user-controlled black level control
- Spread-spectrum input clock support
- Real-time functional safety mechanisms and fault detection
- 1344 x 968 at up to 60fps
- 2x2 in-pixel binning
- Data interfaces: 4-lane MIPI CSI-2, parallel
- Pb-free devices
Applications
- Automotive ADAS
- ADAS + viewing fusion
- In-cabin monitoring
- Surround-view systems
- Rearview systems
- E-Mirror (camera monitoring systems)
Block Diagram
Videos
Đã phát hành: 2022-02-21
| Đã cập nhật: 2025-06-19