onsemi CAT24C32B EEPROM Memory

onsemi CAT24C32B EEPROM Memory is a 32Kb device that supports Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocol. This EEPROM memory is internally organized as 4096 words of 8-bits each. The CAT24C32B EEPROM memory features a 32-byte page write buffer and operates at a 1.7V to 5.5V supply voltage range. This device is available in a 4-ball WLCSP package and is Pb-free, halogen-free/BFR-free, and RoHS-compliant. The CAT24C32B memory is suitable in applications that require two serial EEPROM devices with 4-ball WLCSP on the same I2C bus.

Features

  • Supports Standard, Fast, and Fast-Plus I2C protocol
  • 1.7V to 5.5V supply voltage range
  • 32-byte page write buffer
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
  • Low-power CMOS technology
  • 1,000,000 program/erase cycles
  • 100-year data retention
  • Industrial temperature range
  • 4-ball WLCSP package
  • Pb-free, halogen-free/BFR-free, and RoHS-compliant

Mechanical Drawing

Mechanical Drawing - onsemi CAT24C32B EEPROM Memory
Đã phát hành: 2025-01-30 | Đã cập nhật: 2025-04-15