onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMs

onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMs are internally organized as 8192 words of 8-bits each. These EEPROMs feature a 32-byte page write buffer and support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. External address pins allow up to eight CAT24C64 devices on the same bus. The onsemi CAT24C64 is available in SOIC, TSSOP, UDFN 8-pad, and ultra-thin WLCSP 4-bump packages.

Features

  • Supports Standard, Fast, and Fast-Plus I2C protocol
  • 1.7V to 5.5V supply voltage range
  • 32-byte page write buffer
  • Hardware write protection for the entire memory
  • Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
  • Low-power CMOS technology
  • 1,000,000 program/erase cycles
  • 100-year data retention
  • Industrial and extended temperature range
  • SOIC, TSSOP, UDFN 8-pad, and ultra-thin WLCSP 4-bump packages
  • Lead-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Alarm systems
  • Audio players
  • Automotive systems
  • Cable modems
  • CDRW
  • Cellular phones
  • Cordless phones
  • CRT/LCD monitors
  • Digital still cameras
  • DRAM modules
  • DVD players
  • Graphic cards
  • Hard disk drives
  • Health meters
  • Industrial controls
  • Internet phone handsets
  • Memory modules
  • Notebook PCs
  • Personal computers
  • Printers
  • Set-top boxes
  • Smartphones
  • TVs
  • Telecommunications
  • Two-way radios
  • Video games
  • Video tape recorders
  • Vending machines
  • Wireless LANs

Pin Configuration/Function

Chart - onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMs
Đã phát hành: 2025-09-09 | Đã cập nhật: 2025-09-22