onsemi CAT24C02/04/08/16 I2C Serial EEPROMs
onsemi CAT24C02/04/08/16 I2C Serial EEPROMs that are organized internally as 16/32/64 and 128 pages, respectively, of 16 bytes each. All devices support the Standard (100kHz) and Fast (400kHz) I2C protocol. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a page write buffer. Then, it writes all the data in a non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi CAT24C02, four CAT24C04, two CAT24C08, and one CAT24C16 device on the same bus.Features
- Supports Standard and Fast I2C protocol
- 1.7V to 5.5V supply voltage range
- 16−byte page write buffer
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low-power CMOS technology
- More than 1,000,000 program/erase cycles
- 100-year data retention
- Industrial and extended temperature range
- These devices are Pb−free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Alarm systems
- Audio players
- Automotive systems
- Cable modems
- CDRW
- Cellular phones
- Cordless phones
- CRT/LCD monitors
- Digital still cameras
- DRAM modules
- DVD players
- Graphic cards
- Hard disk drives
- Health meters
- Industrial controls
- Internet phone handsets
- Memory modules
- Notebook PC
- Personal computers
- Printers
- Set-top box
- Smartphones
- TV
- Telecommunications
- Two-way radios
- Video games
- Videotape recorder
- Vending machines
- Wireless LANs
Functional Symbol/Pin Function
Đã phát hành: 2024-05-24
| Đã cập nhật: 2024-06-25