onsemi ESD1014 ESD Protection Diodes
onsemi ESD1014 ESD Protection Diodes are engineered for safeguarding high-speed data lines from ESD, EFT, and lightning. onsemi ESD1014 boasts a low capacitance of 6pF maximum between I/O lines and ground. The device provides robust protection with an ESD rating of Class 3B (exceeding 8kV) per Human Body model and Class C (exceeding 400V) per Machine Model. Compliant with IEC standards, including IEC 61000-4-2 (ESD) Level 4 at 30kV (Contact), the ESD1014 ensures reliable performance.Features
- Low capacitance (6pF maximum between I/O lines and GND)
- ESD rating of Class 3B (exceeding 8kV) per Human Body model and Class C (exceeding 400V) per Machine Model
- Protection for the following IEC standards
- IEC 61000−4−2 (ESD) Level 4 − 30kV (contact)
- SZ prefix for automotive and other applications requiring unique site and control change requirements
- AEC−Q101 Qualified and PPAP capable
- This is a Pb-free device
Applications
- High-speed communication line protection
- USB 1.1 and 2.0 power and data line protection
- Digital Video Interface (DVI)
- Monitors and flat panel displays
- T1/E1 and T3/E3
- 10/100/1000 Ethernet protection
- Gigabit Ethernet protection
PIN CONFIGURATION AND SCHEMATIC
Đã phát hành: 2023-12-13
| Đã cập nhật: 2024-07-24