onsemi ESD7004 ESD Protection Diode

onsemi ESD7004 ESD Protection Diode safeguards high-speed data lines from electrostatic discharge (ESD). The onsemi ESD7004 has an ultra-low capacitance and a low ESD clamping voltage. The device is ideal for protecting voltage-sensitive high-speed data lines like USB 3.0 and HDMI. The flow-through style package allows easy PCB layout and ensures matched trace lengths, maintaining consistent impedance.

Features

  • Low capacitance (0.4pF typical, I/O to GND)
  • Protection for the IEC standard IEC 61000−4−2 (Level 4)
  • Low ESD clamping voltage
  • AEC-Q101 qualified and PPAP capable
  • SZ prefix for automotive and applications requiring unique site and control change requirements
  • Pb-free device

Applications

  • USB 3.0
  • HDMI
  • Display Port
  • eSATA

Simplified Schematic

Schematic - onsemi ESD7004 ESD Protection Diode
Đã phát hành: 2023-12-13 | Đã cập nhật: 2024-01-22