onsemi ESD8111 ESD Protection Diodes
onsemi ESD8111 ESD Protection Diodes safeguard high-speed data lines by offering ultra-low capacitance and a low ESD clamping voltage. The onsemi ESD8111 is ideal for protecting voltage-sensitive high-speed data lines. This device is Pb-free, Halogen-free/BFR-free, and RoHS-compliant.Features
- Low capacitance (0.20pF typ, I/O to GND)
- Protection for IEC standards IEC 61000-4-2 (Level 4)
- Low ESD clamping voltage
- These devices are Pb-free, Halogen-free/BFR-free and RoHS-compliant
Applications
- USB 3.0/3.1
- MHL 2.0
- eSATA
PIN CONFIGURATION AND SCHEMATIC
Đã phát hành: 2023-12-13
| Đã cập nhật: 2024-01-31