onsemi EVBUM2880G-EVB Evaluation Board

onsemi EVBUM2880G-EVB Evaluation Board is designed to evaluate 1200V M3S Half-Bridge 2-PACK modules in the F1 package. The onsemi EVBUM2880G-EVB board facilitates double pulse switching tests and open-loop power tests for half-bridge modules, including NXH008P120M3F1PTG, NXH010P120M3F1PTG, NXH015P120M3F1PTG, and NXH030P120M3F1PTG. The board supports connection to an external controller for PWM input and fault signal management, making it a versatile tool for module performance testing.

Features

  • Sockets for two M3S 2-pack modules in F1 package
  • 260µF integrated DC−link shared for both 2-pack modules (full-bridge usage design)
  • Isolated gate driver NCP51561 with 5kVRMS isolation for each 2-pack
  • High thermal emissivity using black PCB color
  • Sockets for four isolated DC−DC sources
  • Low inductance PCB layout
  • Controlling 2-pack using dead−time generation from single PWM input (optional)
  • Controlling 2-pack using dead−time ensuring for two separate PWM inputs (optional)
  • Controlling 2-pack without any modified output logic from two separate PWM inputs (optional)

Applications

  • Double pulse switching tests
  • External controller integration for PWM input and fault signal handling
  • Evaluation of onsemi 1200V M3S modules
  • Open-loop power tests

Block Diagram

onsemi EVBUM2880G-EVB Evaluation Board
Đã phát hành: 2025-01-20 | Đã cập nhật: 2025-02-21