onsemi FAN6500xx Switching Controllers

onsemi FAN6500xx Switching Controllers are wide input voltage highly efficient synchronous buck regulators with integrated high-side and low-side power MOSFETs. These controllers incorporate a fixed frequency voltage mode PWM controller with 4.5V-65V wide voltage range and can handle continuous currents up to 6A, 8A, and 10A. The FAN6500xx controllers include a 0.67% accurate reference voltage to achieve tight regulation. The controller switching frequency can be configured between 100kHz to 1MHz.

The FAN6500xx controllers use onsemi’s high-performance PowerTrench® MOSFETs that reduce ringing in switching applications. These controllers offer protection features like overcurrent protection, thermal shutdown, under-voltage lockout, overvoltage protection, under-voltage protection, and short-circuit protection. Typical applications include high-voltage POL modules, telecommunications, networking, and industrial equipment.

Features

  • 4.5V to 65V wide input voltage range
  • 6A, 8A, and 10A continuous output current
  • Fixed frequency voltage mode PWM control with input voltage feed-forward
  • 0.6V reference voltage with 0.67% accuracy
  • 100kHz to 1MHz adjustable switching frequency
  • Dual Low-Dropout (LDOs) for single supply operation and to reduce power loss
  • External compensation for a wide operating range
  • Adjustable soft-start and pre-bias startup
  • Power good indicator
  • Enable function with adjustable input voltage and undervoltage lockout (UVLO)
  • Protection features:
    • Overcurrent protection
    • Thermal shutdown
    • Overvoltage protection
    • Undervoltage protection
    • Short-circuit protection
  • High-performance low-profile 6mm x 6mm PQFN package
  • Lead free and RoHS compliant

Applications

  • High-voltage POL modules
  • Networking
    • Computing
    • Battery management systems
    • USB-PD
  • Telecommunications and base station power supplies
  • Industrial equipment
    • Automation
    • Power tools
    • Video machines

Block Diagram

Block Diagram - onsemi FAN6500xx Switching Controllers

Application Circuit

Application Circuit Diagram - onsemi FAN6500xx Switching Controllers
Đã phát hành: 2018-06-22 | Đã cập nhật: 2026-04-01