onsemi FL7740 PWM Controller

onsemi FL7740 PWM Controller is a Constant-Voltage (CV) primary-side-regulation PWM controller that provides accurate CV regulation in the steady-state with differentiated dynamic function. This CV regulation minimizes the overshoot and undershoot of the output voltage in line and load transient conditions. The FL7740 PWM controller features a wide universal input range, low standby power, pulse-by-pulse current limit, overload protection, sensing resistor short, and open protection. onsemi FL7740 PWM controller offers less than 0.3W standby power for smart lighting applications. The FL7740 PWM controller has a power factor higher than 0.9 at high-line and half-load condition by enabling PF optimizer for wide output power scalability. The startup time of less than 0.2 seconds allows the output voltage to quickly reach the target CV level by loop gain transition technique. onsemi FL7740 PWM Controller applications include LED lighting system, AC-DC adapters, TVs, monitors, and offline appliances requiring power factor correction.

Features

  • 90VAC to 305VAC wide universal input range
  • Low standby power
  • Pulse-by-pulse current limit
  • <±3% precise CV regulation in the steady state
  • <±10% CV regulation in the load transient
  • >0.9 PF at high-line and half load by PF optimizer
  • Output short protection
  • Output overvoltage protection
  • Output diode short protection
  • Overload protection
  • Sensing resistor short protection
  • Sensing resistor open protection

Applications

  • LED lighting systems
  • AC-DC adapters
  • TVs
  • Monitors
  • Offline appliances requiring power factor correction

Block Diagram

Block Diagram - onsemi FL7740 PWM Controller

Schematic

Application Circuit Diagram - onsemi FL7740 PWM Controller

Videos

Đã phát hành: 2018-08-29 | Đã cập nhật: 2023-01-27