onsemi FUSB307B USB Type-C™ Port Controller with USB-PD
onsemi FUSB307B USB Type-C™ Port Controller with USB-PD is designed to enable application implementation featuring up to four USB Type-C ports with USB-PD (USB Power Delivery) capabilities. The FUSB307B USB Controller provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time-critical Power Delivery functionality is handled autonomously, offloading the μProcessor or Type-C Port Manager (TCPM). The FUSB307B USB Type-C Port Controller is compliant with the USB Type-C Port Controller Interface (TCPCi) specification and offers a standardized single- or multi-port interface with Type-C Port Manager (TCPM).The FUSB307B USB Type-C Port Controller is offered in a compact, 3mm x 3mm WQFN16 package. The device is available with both standard -40°C to +85°C (FUSB307BMPX) and extended automotive -40°C to +105°C (FUSB307BVMPX) operating temperature ranges.
Features
- USB-PD interface specification Rev 1.0 Ver. 1.2 compatible
- USB Type-C Rev 1.3 compatible
- USB-PD Rev 3.0 Ver. 1.1 compatible
- Fast role swap
- Sink transmit
- Extended data messages (chunked)
- Dual-role functionality
- Manual Type-C detection
- Automatic DRP toggling
- USB-PD interface specification support
- Automatic GoodCRC packet response
- Automatic retries of sending packet
- All SOP types supported
- VBUS source and sink control
- Integrated 3W capable VCONN to CCx switch
- 10-bit VBUS ADC
- Programmable GPIOs
- 4x selectable I2C addresses
- Operating temperature range
- FUSB307BMPX: -40°C to +85°C
- FUSB307BVMPX: -40°C to +105°C
- WQFN-16 package
- 3mm x 3mm package dimensions, 0.5mm pitch
- Compliance
- FUSB307BMPX: Pb-free, Halide-free, RoHS compliant
- FUSB307BVMPX: AEC-Q101, PPAP capable, Pb-free, Halide-free, RoHS compliant
Applications
- Smartphones
- Tablets
- Cameras
- Desktops and laptops
- Rechargeable docks
- Speakers
- Wall adapters
- Automotive (FUSB307BVMPX only)
Videos
Block Diagram
Typical Application Circuit
Đã phát hành: 2019-02-27
| Đã cập nhật: 2024-01-22