onsemi LE25U40 Serial Flash Memory
onsemi LE25U40 4Mb Serial Flash Memory is an SPI bus device with a 512K x 8-bit configuration. It offers a high-performance Dual output and Dual I/O function while using a single 2.5V power supply. The LE25U40 also has a small sector erase capability, making it ideal for storing parameters or data that have fewer rewrite cycles. This device is housed in an 8-pin ultra-miniature package and is suited for applications such as portable devices.Features
- Read/write operations enabled by single 2.5V power supply
- 40MHz operating frequency
- High data transfer rate
- Fast erase and programming time
- 40ms (typ) to 150ms (max) sector erase time
- 250ms (typ) to 2.0s (max) chip erase time
- 4.0ms/256 bytes (typ) to 5.0ms/256 bytes (max) Page program time
- -40 to +85°C operating temperature range
- 20-year data retention period
- Serial interface
- SPI mode 0, mode 3 supported
- Dual Output, Dual I/O supported
- Sector size
- 4K bytes/small sector
- 64K bytes/sector
- Block protect function
- Status functions
- Ready/busy information
- Protect information
Applications
- Portable information devices
- Smartphones
- Personal media players
- Wearables
Đã phát hành: 2016-09-13
| Đã cập nhật: 2022-03-11