onsemi MUN5136 Digital Transistors

onsemi MUN5136 Digital Transistors are designed to replace a single device and its external resistor bias network. These digital transistors contain a single transistor with a monolithic bias network consisting of two resistors a series base resistor and a base-emitter resistor. The MUN5136 digital transistors feature simplification of circuit design, reduced board space, and reduced component count. These digital transistors operate at -55°C to 150°C junction and storage temperature range.

Features

  • Simplifies circuit design
  • Reduces board space
  • Reduces component count
  • -55°C to 150°C operating junction and storage temperature range
  • S and NSV prefixes for automotive and other applications requiring unique site and control change requirements
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen-free/BFR free, and RoHS-compliant

Dimension Drawing

Mechanical Drawing - onsemi MUN5136 Digital Transistors

Pin Configuration

onsemi MUN5136 Digital Transistors
Đã phát hành: 2025-01-31 | Đã cập nhật: 2025-02-07