onsemi N24C08 EEPROM Memory

onsemi N24C08 EEPROM Memory supports the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocol. This N24C08 EEPROM includes an 8Kb I2C and US 8-lead package device that is organized internally into 64 pages of 16 bytes each. The EEPROM writes 1 to 16 contiguous bytes into a page write buffer and then writes all data to non-volatile memory in one internal write cycle. This N24C08 EEPROM reads data by starting address, then shifts out data serially, automatically incrementing the internal address count. The EEPROM memory is automotive AEC-Q100 grade 1 qualified. Typical applications include data and code storage, automotive systems,  modems/wireless LANs, industrial controls, printers, and set-top boxes.

Features

  • Supports standard, fast, and fast-plus I2C protocol
  • 1.7V/1.6V to 5.5V supply voltage range
  • 16-byte page write buffer
  • 4ms maximum fast write time
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
  • Low-power CMOS technology
  • More than 1,000,000 program/erase cycles
  • 100-year data retention
  • Industrial and automotive grade 1 temperature range
  • US 8-lead package
  • Pb and halogen/BFR free 
  • RoHS compliant

Applications

  • Parameters and configuration non-volatile storage
  • Data and code storage
  • Automotive systems
  • Modems/Wireless LANs
  • Industrial controls
  • Printers
  • Set-top box

Mechanical Diagram

Mechanical Drawing - onsemi N24C08 EEPROM Memory
Đã phát hành: 2023-12-21 | Đã cập nhật: 2024-01-08