onsemi N24C16 EEPROM Memory
onsemi N24C16 EEPROM Memory is a 16Kb I2C EEPROM device featuring 128 pages with 16 bytes each. The onsemi N24C16 operates using the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocols. To write data, specify a starting address, load 1 to 16 contiguous bytes into a Page Write Buffer, and write all data to non-volatile memory in one internal cycle. Reading data involves providing a starting address and serially shifting out data while incrementing the internal address count. External address pins enable addressing up to one N24C16 device on the same bus.Features
- 1.7V/1.6V to 5.5V supply voltage range
- 16-byte page write buffer
- Fast write time (4ms maximum)
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low-power CMOS technology
- More than 1,000,000 program/erase cycles
- 100-year data retention
- Industrial and automotive grade 1 temperature range
- US 8-lead packaging
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Parameters and configuration non-volatile storage
- Data and code storage
- Automotive systems
- Modems/wireless LANs
- Industrial controls
- Printers
- Set-top boxes
Functional Symbol
Đã phát hành: 2024-02-08
| Đã cập nhật: 2024-03-15