onsemi NCL30060 Offline Single Stage LED Drivers
onsemi NCL30060 Offline Single Stage LED Drivers are a switch mode power supply controller intended for low to medium power single-stage Power Factor (PF) corrected LED Drivers. It employs a constant on−time control method to ensure near unity power factor across a wide range of input voltages and output power. It can be used for isolated flyback as well as buck topologies. onsemi NCL30060 Offline Single Stage LED Drivers offer a suite of robust protection features to ensure safe operation under a range of fault conditions.Features
- Built−in high voltage start−up circuit
- Direct opto−coupler feedback connection
- Constant on−time PWM control
- Quasi−resonant switching
- Low operating current (1.6mA typical)
- Source 250mA / Sink 400mA totem pole gate driver
- Integrated 12V (typ) gate drive clamp
- Frequency dithering for reduced EMI profile
- Enable/disable function
- Dynamic Self−Supply (DSS) operation
- -40°C to +105°C operating temperature range
- Maximum on-time protection
- Integrated brown−out
- Overvoltage protection
- Cycle−by−Cycle overcurrent protection
- Output winding short−circuit protection
- Thermal shutdown
- Pb−free and halogen-free/BFR free
Applications
- Offline LED drivers
- LED general lighting
- Electronic control gear for lighting
- LED engine electronics
Đã phát hành: 2014-11-06
| Đã cập nhật: 2022-04-28