onsemi NCP1341 Quasi-Resonant Controllers
onsemi NCP1341 Quasi-Resonant Controllers are ideal for designing high-performance off-line power converters. The controllers feature an integrated active X2 capacitor-discharge feature. The NCP1341 can enable no-load power consumption below 30mW, and features a proprietary valley-lockout circuitry, ensuring stable valley switching. This system works down to the 6th valley and transitions to frequency foldback mode to reduce switching losses. The NCP1341 enters quiet-skip mode as the load decreases to manage power delivery while minimizing acoustic noise.Features
- Integrated high-voltage startup circuit with brownout detection
- Integrated x2 capacitor-discharge capability
- Wide VCC range from 9V to 28V
- 28V VCC overvoltage protection
- Abnormal overcurrent fault protection for winding short circuit or saturation detection
- Internal temperature shutdown
- Valley switching operation with valley-lockout for noise-free operation
- Frequency foldback with 25khz minimum frequency clamp for increased efficiency at light loads
- Skip mode with quiet-skip technology for highest performance during light loads
- Minimized current consumption for no-load power below 30mw
- Frequency jittering for reduced EMI signature
- Latching or auto-recovery timer-based overload protection
- Adjustable overpower protection (OPP)
- Fixed or adjustable maximum frequency clamp
- Fault pin for severe fault conditions, NTC compatible for OTP (9-pin version only)
- 4ms soft-start timer
Block Diagram
Đã phát hành: 2021-03-23
| Đã cập nhật: 2022-03-11