onsemi NCP737 High-Voltage Linear Regulators

onsemi NCP737 High-Voltage Linear Regulators can withstand continuous DC or transient input voltages of up to 65V with an ultra-low quiescent current below 5μA. These linear regulators feature an enable pin that is compatible with standard CMOS logic and an internal power good circuit with a user-programmable delay via an external capacitor. The NCP737 linear regulators are stable with small 1F ceramic output capacitors, which allows a smaller PCB design. These linear regulators offer the benefits of a thermally enhanced MSOP8 EP and DFNW8 3x3 (on request) packages. Typical applications include telecom, industrial, home automation, smart metering, white goods, battery-powered hand tools, battery and high-voltage rail Sensors, alarms, and security systems.

Features

  • 3V to 65V wide input voltage range
  • Output voltage versions:
    • 3.3V fixed (others on request)
    • 1.2V up to 20V adjustable
  • ±0.5% accuracy at TJ=25°C
  • 5μA typical very low quiescent current
  • 0.5A typical standby current
  • Stable with 1F ceramic output capacitor
  • Power good with programmable delay
  • Thermal shutdown and current limit protection
  • Built-in soft start circuit to suppress inrush current
  • Available in thermally enhanced MSOP8 EP and DFNW8 3x3 (on request) packages
  • Output active discharge functions
  • Pb-free

Applications

  • Telecom
  • Industrial
  • Battery-powered hand tools
  • Home automation
  • Smart metering
  • White goods
  • Battery and high-voltage rail sensors, alarms, and security systems

Typical Application Schematics

Application Circuit Diagram - onsemi NCP737 High-Voltage Linear Regulators

Block Diagram

Block Diagram - onsemi NCP737 High-Voltage Linear Regulators
Đã phát hành: 2025-11-05 | Đã cập nhật: 2026-04-03