onsemi NCS200x Rail-to-Rail Operational Amplifiers

onsemi NCS200x Rail-to-Rail Operational Amplifiers provide rail-to-rail output operation, and are available in single, dual, and quad configurations. Rail-to-rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of bandwidth. onsemi NCS200x can operate on supply voltages from 1.8V to 5.5V over the temperature range of −40°C to +125°C.

Features

  • Rail-to-rail output
  • Low input bias current
  • -40°C to +125°C temperature range
  • Available in a variety of packages
  • Pb−free, halogen free/BFR free and are RoHS compliant

Applications

  • Current sensing
  • Signal conditioning
  • Automotive
  • Unity gain buffer
  • Battery powered / low quiescent current applications 
  • Notebook computers
  • Low cost current sensing 
  • Portable instruments
  • Power supplies

Pin Connections

onsemi NCS200x Rail-to-Rail Operational Amplifiers
Đã phát hành: 2014-12-03 | Đã cập nhật: 2026-09-30