onsemi NCV68261 Diode & High Side Switch NMOS Controller

onsemi NCV68261 Diode and High Side Switch NMOS Controller has an optional High Side Switch function. This is intended as a lower loss and lower forward voltage replacement for power rectifier diodes and mechanical power switches. The controller operates in conjunction with one or two N-channel MOSFETs. The device sets the ON/OFF state of the transistors based on the state of the Enable pin and the Input-to-Drain differential voltage polarity.

Features

  • Operating voltage range up to 32V
  • Supports a wide variety of applications
  • Immune to 60V load dump pulse
  • Can be connected directly to the battery
  • Immune to -40V negative transient
  • Negative transient surge protection
  • Overvoltage protection
  • Disconnects the load from the battery at VIN = 35.6V typ
  • Enable function
  • 3.3V logic compatible thresholds
  • Ideal diode function
  • Protecting against the reverse current flow (from output to input)
  • Reverse Polarity Protection (RPP) function
  • Protecting against negative supply
  • AEC−Q100 Grade 1 qualified and PPAP capable
  • Meets automotive site and change control and AEC Q100 qualification requirements
  • High side switch with ideal diode
  • High side switch with reverse polarity protection
  • These Devices are Pb-free and are RoHS compliant

Applications

  • Automotive battery regulation
  • Industrial power supply
  • Rectifier
  • High side switch
  • Vehicle control module
Đã phát hành: 2022-05-16 | Đã cập nhật: 2026-09-30