onsemi NCV8114 LDO Regulators

onsemi NCV8114 LDO Regulators are 300mA CMOS low dropout regulators. These regulators provide very stable and accurate voltage with low noise, suitable for space-constrained and noise-sensitive applications. The NCV8114 regulators employ the dynamic quiescent current adjustment for very low IQ consumption at no-load in order to optimize performance for battery-operated portable applications. These regulators offer protection features such as thermal shutdown and current limit protection. onsemi NCV8114 regulators are Pb-free, halogen-free/BFR free, and are RoHS compliant. Typical applications include parking camera modules, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, automotive infotainment systems, and other battery-powered applications.

Features

  • 1.7V to 5.5V operating input voltage range
  • Available in fixed voltage options 0.9V to 3.6V contact factory for other voltage options
  • Very low quiescent current of 50A (typical)
  • Standby current consumption 0.1A (typical)
  • Low dropout of 135mV (typical) at 300mA
  • ±1% accuracy at room temperature
  • High power supply ripple rejection 75dB at 1kHz
  • Thermal shutdown and current limit protections
  • Stable with a 1µF ceramic output capacitor
  • Available in TSOP Package
  • NCV prefix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q100 qualified and PPAP capable
  • Pb-free, halogen-free/BFR free, and RoHS compliant

Applications

  • Parking camera modules
  • Wireless handsets, wireless LAN, Bluetooth®, and Zigbee®
  • Automotive infotainment systems
  • Battery powered applications

NCV8114 Regulators Block Diagram

Block Diagram - onsemi NCV8114 LDO Regulators
Đã phát hành: 2018-07-11 | Đã cập nhật: 2022-10-31