onsemi NCV8189 High Accuracy LDO Regulators
onsemi NCV8189 High Accuracy Low Dropout (LDO) Regulators are 0.5A devices that offer low noise, low quiescent current, next-generation high PSRR, and Power Good open collector output. NCV8189 regulators allow the adjustment of output voltages down to 0.6V and excellent load/line transients. The NCV8189 is designed to work with a 4.7µF input and output ceramic capacitor. Designed to meet RF/sensitive analog circuit requirements, the onsemi NCV8189 LDO regulators are available in industry-standard DFNW8 0.65P (3mm x 3mm) and WDFNW6 0.65P (2mm x 2mm) packages.
Features
- 1.6V to 5.5V operating input voltage range
- 0.6V to 5.0V available with the fixed voltage option
- 0.6V adjustable version reference voltage
- ±0.7% initial accuracy at +25°C
- ±1% accuracy over load and temperature (up to +125°C)
- Low 35µA typical quiescent current
- 0.1µA typical shutdown current
- Very low 65mV typical dropout at 0.5A for 3.3V variant
- High 85dB typical PSRR at 100mA, f = 1kHz
- Low 10µVRMS noise (fixed version)
- Stable with a 4.7µF small case size ceramic capacitor
- Controlled output voltage slew rate from 5mV/µs
- Available packages
- DFNW8 3mm x 3mm x 0.9mm case 507AD
- WDFNW6 2mm x 2mm x 0.75mm case 511DW
- Lead-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Communication systems
- In-vehicle networking
- Telematics, infotainment, and clusters
- General purpose automotive
Typical Application Schematic
Đã phát hành: 2023-11-21
| Đã cập nhật: 2026-06-04