onsemi NCV84003F Single Channel High Side Driver

onsemi NCV84003F Single Channel High-Side Driver can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current management, over-temperature shutdown with latch-off. A dedicated current-sense pin provides precision analog current monitoring of the output, as well as fault indication for output short circuit to supply, overload, overtemperature, OUT short circuit to GND, and OFF-state open-load detection. A diagnostic enable pin on the onsemi NCV84003F allows all diagnostic and current sense features to be enabled or disabled during device operation.

Features

  • Intelligent retry for inrush management
  • Analog current sense output
  • Load adaptive slew rate control
  • Differentiated fault diagnostics reporting
  • Dynamic and absolute thermal shutdown
  • Direct drive communication
  • Over-voltage protection clamp
  • Under-voltage lockout
  • Fixed over-current shutdown
  • Off-state open load detection with external circuitry
  • AEC-Q100 automotive qualified and PPAP capable
  • Safety design ASIL B

Applications

  • Protected load switching
  • Switching resistive and inductive loads
  • Electromechanical relay replacement

Block Diagram

Block Diagram - onsemi NCV84003F Single Channel High Side Driver
Đã phát hành: 2026-06-17 | Đã cập nhật: 2026-06-29