onsemi NRVHPx Switch-Mode Power Rectifiers
onsemi NRVHPx Switch-Mode Power Rectifiers are ultrafast rectifiers available in dual flag SO-8 flat lead package. The dual flag SO-8 package offers designers with a unique degree of versatility and design freedom. These rectifiers feature low forward voltage drop, NRV prefix for automotive AEC-Q101, and package provides a capability of inspection and probe after mounting. Applications include output rectification in switching power supplies, freewheeling diode used with inductive loads, and an excellent alternative to DPAK in space.Features
- New package provides a capability of inspection and probe after board mounting
- A low forward voltage drop
- 175°C operating junction temperature
- NRV prefix for automotive and other applications requiring unique site and control change requirement
- AEC-Q101 qualified and PPAP capable
- These are Pb-free and halide-free devices
- Mechanical Characteristics:
- Case:
- Epoxy and molded
- Epoxy meets flammability rating UL 94-0 at 0.125"
- Lead Finish:
- 100% matte Sn (tin)
- Lead and mounting surface temperature for soldering purposes 260°C (maximum) for 10s
- The device meets MSL-1 requirements
Applications
- Excellent alternative to DPAK in space-constrained automotive applications
- Output rectification in switching power supplies
- Freewheeling diode is used with inductive loads
Đã phát hành: 2018-07-01
| Đã cập nhật: 2024-12-06