onsemi NSG1001MX Middle power SPDT RF Switch

onsemi NSG1001MX Middle power SPDT RF Switch has a single pole dual throw (SPDT) type RF antenna switch MMIC. The switch has low insertion loss and high isolation. The NSG1001MX is designed for wireless communication applications like WLAN. The device adopts a small surface-mount package and is also suitable for portable devices like smartphones.

Features

  • Low insertion loss up to 8.5GHz
  • Available for WiFi6E
  • Capable of 1.6V operation
  • Low power consumption

Applications

  • IEEE802.11 a/b/g/n/ac/ax WLAN
  • BLUETOOTH® Systems
  • Wireless Communication
Đã phát hành: 2022-05-16 | Đã cập nhật: 2023-08-04