onsemi NST856MTWFT PNP Transistors
onsemi NST856MTWFT PNP Transistors are designed for general-purpose amplifier applications. These transistors are housed in a compact DFN1010-3 package with wettable flanks, required for the automotive industry. The NST856MTWFT transistors are Pb-free, halogen-free/BFR-free, and RoHS compliant. These transistors operate at 65V collector-emitter voltage and 100mA continuous collector current. The NST856MTWFT transistors are ideal for low-power surface-mount applications.Features
- Wettable flank package for Optimal Automated Optical Inspection (AOI)
- NSV prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q101 qualified and PPAP capable
- -65°C to 150°C operating junction and storage temperature range
- Devices are Pb-free, halogen-free/BFR-free, and RoHS compliant
Applications
- General purpose switching and amplification
- Automotive Electronic Control Units (ECUs)
Package Dimensions
Đã phát hành: 2024-09-15
| Đã cập nhật: 2024-10-22