onsemi NVMFD5877NL Dual N-Channel MOSFET

onsemi NVMFD5877NL Dual N-Channel MOSFET is designed for compact and efficient designs, including high thermal performance. This n-channel MOSFET offers a wettable flanks option for enhanced optical inspection. The NVMFD5877NL MOSFET features low on-resistance to minimize conduction losses and low capacitance to minimize driver losses. This n-channel MOSFET is AEC-Q101 qualified and PPAP capable. The NVMFD5877NL MOSFET is suitable for automotive applications such as solenoid drivers and low-side/high-side drivers.

Features

  • Low on resistance to minimize conduction losses
  • Low capacitance to minimize driver losses
  • Wettable flanks option for enhanced optical inspection
  • AEC-Q101 qualified and PPAP capable
  • Pb and halogen free
  • RoHS compliant

Applications

  • Solenoid drivers
  • Low side/high side drivers

Dual N-Channel

onsemi NVMFD5877NL Dual N-Channel MOSFET
Đã phát hành: 2025-11-07 | Đã cập nhật: 2025-12-19